| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKET |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DKET |
GBC10DKET
| Heilind Number: | SULGBC10DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKET |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DKET is a high-performance connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable conductivity in even the most challenging environments. With a 3A current rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its threaded, right-angle mount type and thru-hole termination method offer secure and stable connections on the PCB. With 20 positions in two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is built to withstand extreme conditions. The matte tin termination plating enhances durability. Perfect for board-to-board or card edge connections, the GBC10DKET is a top choice for high-reliability applications.

