GBC10DKJD

Heilind Number:SULGBC10DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKJD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKJD

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC10DKJD, is engineered for high-performance connectivity. Designed for female mounting with two rows, it features a clearance hole mount type and thru-hole termination method, ensuring secure attachment. The 20 cantilever contacts are made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. With a 2.54mm pitch and 700VAC voltage rating, this connector is suitable for demanding applications. Its right-angle orientation and 12.7mm tail length offer flexibility in installation. Operating at temperatures ranging from -65 to 125°C, it withstands harsh environments. Measuring 13.97mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Its matte tin termination plating enhances durability. Whether for industrial or commercial use, this connector ensures dependable performance.