GBC10DKJH

Heilind Number:SULGBC10DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKJH

Detailed Description

The GBC10DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and two rows of 20 positions each, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type provides a secure connection, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC10DKJH guarantees high reliability and performance.