GBC10DKJN

Heilind Number:SULGBC10DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKJN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKJN

Detailed Description

Introducing the GBC10DKJN, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding applications. This connector features PA9T insulation and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With two rows of 20 positions at a pitch of 2.54mm, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, allows for space-saving installation. Ideal for use in industrial, aerospace, and telecommunications systems, the GBC10DKJN ensures high reliability and performance in every application.