GBC10DKJS

Heilind Number:SULGBC10DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKJS

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, SKU GBC10DKJS, is a high-quality female connector boasting a 3A amperage capacity and 700VAC voltage rating. With two rows of cantilever contacts made of gold-plated phosphor bronze, it ensures reliable signal transmission. Designed for through-hole mounting with side holes, this connector offers easy installation on PCBs. The 2.54mm pitch and 20 positions provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. With a compact connector height of 13.97mm and a tail length of 12.7mm, it saves space while delivering efficient performance. Ideal for demanding environments, this connector with matte tin termination plating guarantees durability and stability. Its right-angle orientation further enhances its versatility, making it a crucial component in electronic systems. Perfect for high-reliability applications, this connector is a must-have for professionals in the electronics industry.