GBC10DKMD

Heilind Number:SULGBC10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKMD

Detailed Description

GBC10DKMD is a high-performance PCB connector, meticulously engineered for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 20 positions spread across 2 rows, it offers seamless board-to-board connectivity. The contact type is cantilever, guaranteeing secure and stable connections. Designed for female gender orientation and straight mounting through clearance holes, it facilitates easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of applications. The termination method is wire wrap, with matte tin plating for enhanced performance. With an operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Compact in size, with dimensions of 9.4mm width, 15.49mm height, and 14.22mm tail length, it offers versatility in placement. Classified under hi-rel connectors, it meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical applications. Trust GBC10DKMD for seamless and dependable connectivity in your PCB designs.