GBC10DKMH

Heilind Number:SULGBC10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKMH

Detailed Description

The GBC10DKMH is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The cantilever contact type and wire wrap termination method offer secure connectivity, while the straight orientation and 2.54mm pitch facilitate easy installation. With 20 positions across 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures long-term durability. Trusted for its high reliability, the GBC10DKMH is the perfect choice for mission-critical electronics applications.