GBC10DKMI

Heilind Number:SULGBC10DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKMI

Detailed Description

GBC10DKMI features a robust construction, ensuring reliable performance in demanding environments. With PA9T and Phosphor Bronze materials and gold plating, it guarantees excellent conductivity. This female connector, with two rows and a threaded mount type, is suitable for secure installations. Its wire wrap termination method simplifies assembly. Operating at 700 VAC and 3 A, it meets high-power requirements. The 20 cantilever contacts, spaced at a pitch of 2.54 mm, facilitate efficient signal transmission. Designed for durability, it can withstand temperatures ranging from -65 to 125 °C. The connector's compact size, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained applications in board-to-board and card edge connections. Terminated with matte tin, it ensures long-term reliability. Suitable for various industries, it offers a high level of performance and durability.