GBC10DKMN

Heilind Number:SULGBC10DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKMN

Detailed Description

Introducing the GBC10DKMN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 20 positions across 2 rows, it offers versatile connectivity options. The Cantilever contact type and wire wrap termination method guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained systems. Trust the GBC10DKMN for seamless and high-speed data transmission in aerospace, defense, and other hi-rel industries.