GBC10DKMS

Heilind Number:SULGBC10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKMS

Detailed Description

The GBC10DKMS is a high-performance PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. Its side hole mount type and wire wrap termination method offer easy and secure installation. The 2-row, 20-position design provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is highly resilient. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The GBC10DKMS is a top choice for hi-rel board-to-board and card edge connections in aerospace, defense, and industrial systems.