GBC10DKMT

Heilind Number:SULGBC10DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKMT

Detailed Description

Introducing SKU GBC10DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal interference. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector's threaded mount type and wire wrap termination method offer secure and efficient installation. Its cantilever contact type and straight orientation, along with 20 positions and a pitch of 2.54mm, provide versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. With Matte Tin termination plating ensuring durability, this product is ideal for aerospace, defense, and industrial applications. The GBC10DKMT sets a new standard for performance and reliability in board-to-board connectivity.