GBC10DKND

Heilind Number:SULGBC10DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKND

Detailed Description

The GBC10DKND board-to-board PCB connector offers reliable connectivity in electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures high performance. With a 2.54mm pitch and 20 positions, it facilitates secure connections. The female connector, designed for clearance hole mounting, has a cantilever contact type with gold plating on phosphor bronze contacts, guaranteeing efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. The connector's straddle orientation and 15.37mm tail length make it versatile for various PCB layouts. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures space-saving installation. Ideal for high-reliability applications, it features matte tin termination plating and is categorized under hi-rel connectors, assuring long-term durability and performance. Upgrade your electronic connections with the GBC10DKND connector for seamless and efficient PCB integration.