GBC10DKNH

Heilind Number:SULGBC10DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKNH

Detailed Description

Introducing the GBC10DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek pitch of 2.54mm (.1 in) and two rows accommodating 20 positions, this connector offers seamless connectivity. Engineered for reliability, it features PA9T & phosphor bronze construction with gold-plated contacts, ensuring optimal signal transmission. The cantilever contact type and clearance hole mount make for easy installation, while the card extender termination method guarantees a secure connection. Operating at a wide temperature range of -65 to 125°C, and with a high voltage rating of 700VAC, this connector is ideal for industrial and commercial use. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable board space without compromising performance. Trust in the GBC10DKNH for robust and efficient board-to-board connectivity in your next project.