GBC10DKNI

Heilind Number:SULGBC10DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKNI

Detailed Description

Introducing the GBC10DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in extreme environments. With a current rating of 3A and a voltage resistance of 700VAC, it provides secure power transmission. The female connector has two rows with a threaded mount type and card extender termination method, making it easy to install. Each contact is made of gold-plated Phosphor Bronze for optimal signal transfer. Its cantilever contact type and straddle orientation offer efficient mating. With 20 positions and a pitch of 2.54mm, it allows for high-density PCB connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability. Meet your connectivity needs with the GBC10DKNI, the perfect solution for high-reliability connections.