| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DKNN |
GBC10DKNN
| Heilind Number: | SULGBC10DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKNN |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DKNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), it features two rows of 20 female contacts, each crafted from durable PA9T and gold-plated phosphor bronze for excellent conductivity. The cantilever contact type ensures reliable connections, even in high-vibration environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its termination method, card extender, and tail length of 15.37mm (.605 in) make it easy to integrate into your PCB layout. With matte tin plating and a compact design measuring 9.4mm (.37 in) in width and 13.97mm (.55 in) in height, the GBC10DKNN is a versatile and reliable solution for your connectivity needs.

