GBC10DKNS

Heilind Number:SULGBC10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKNS

Detailed Description

Experience optimal connectivity with the GBC10DKNS Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This high-performance connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a 3A current rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and a side-hole mount type offers versatile installation options. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 20 positions and a 2.54mm pitch, it facilitates efficient PCB connections. The matte tin termination plating enhances conductivity while the 15.37mm tail length enables secure attachment. Compact in size with a 13.97mm height and 9.4mm width, it conserves space on the board. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC10DKNS ensures high performance and longevity, making it a valuable component in your electronic projects.