GBC10DKNT

Heilind Number:SULGBC10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKNT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKNT

Detailed Description

The GBC10DKNT is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector offers dual rows with a threaded mount type for secure installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 2.54mm pitch and cantilever contact type provide precise connectivity. With a straddle orientation and 20 positions, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for use in various electronic systems.