| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DKRD |
GBC10DKRD
| Heilind Number: | SULGBC10DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DKRD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector offers a secure 2-row, 20-position connection with a pitch of 2.54mm (.1in). The Cantilever contact type and Gold-plated Phosphor Bronze contacts ensure excellent conductivity, rated for up to 3A and 700VAC. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, saves space while delivering high performance. Trust the GBC10DKRD for your critical connectivity needs.

