GBC10DKRH

Heilind Number:SULGBC10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKRH

Detailed Description

GBC10DKRH features a robust design with PA9T housing and Phosphor Bronze contacts. With a low amperage of 3 A and 700 VAC voltage rating, it ensures safe and reliable operation. This Female connector offers dual rows with 20 positions, ideal for high-density PCB applications. Its clearance hole mount type and card extender termination method make installation easy. The Gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its Cantilever contact type and Straddle orientation further optimize performance. Measuring 13.97 mm in height and 9.4 mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. With its high-quality construction and adherence to industry standards, the GBC10DKRH is a dependable choice for your connectivity needs.