GBC10DKRI

Heilind Number:SULGBC10DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKRI

Detailed Description

The GBC10DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and card extender termination method, making it easy to install securely. Its cantilever contact type and straddle orientation provide efficient mating with a pitch of 2.54mm (.1in). With 20 positions and a tail length of 5.97mm (.235in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. The connector's compact design with a height of 13.97mm (.55in) and width of 9.4mm (.37in) allows for space-saving integration on PCBs. With matte tin termination plating, it ensures durable performance. Whether in aerospace, defense, or industrial applications, the GBC10DKRI guarantees high reliability and robustness.