| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DKRN |
GBC10DKRN
| Heilind Number: | SULGBC10DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKRN |
| ECAD Model: |
Specifications
Detailed Description
GBC10DKRN features a female board-to-board PCB connector with two rows and 20 positions, suitable for high-reliability applications. Its PA9T housing and phosphor bronze contacts ensure durability and optimal performance. With a pitch of 2.54mm, it offers easy connectivity. The cantilever contact type and card extender termination method make it efficient for use. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is reliable in various environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. Suitable for a range of applications, especially in aerospace, defense, and industrial sectors.

