GBC10DKRS

Heilind Number:SULGBC10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKRS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKRS

Detailed Description

The GBC10DKRS, a high-performance PCB connector, boasts a robust construction of PA9T and Phosphor Bronze, ensuring durability and reliability in demanding environments. Featuring two rows with a side-hole mount type, it offers easy installation on circuit boards. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector supports high-speed data transmission with utmost safety. Its 20 positions and card extender termination method make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial use. The matte tin termination plating adds to its longevity, while the compact design with a connector height of 13.97mm and width of 9.4mm saves valuable board space. Trust the GBC10DKRS for secure and efficient board-to-board connections.