GBC10DKRT

Heilind Number:SULGBC10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKRT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKRT

Detailed Description

Introducing the GBC10DKRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1in) and 20 positions, ensuring reliable data transmission. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and cantilever contact design provide secure attachment and efficient signal transfer. Whether used in industrial machinery or telecommunications equipment, the GBC10DKRT delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.