| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DKSD |
GBC10DKSD
| Heilind Number: | SULGBC10DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DKSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a compact form factor and a straight orientation, it's ideal for space-constrained PCB layouts. The 2.54mm pitch and 20 positions provide ample connectivity options, while the clearance hole mount and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for diverse industrial and commercial applications. Trust in the GBC10DKSD for secure and efficient board-to-board connections.

