GBC10DKSH

Heilind Number:SULGBC10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKSH

Detailed Description

Introducing the GBC10DKSH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 700 VAC and amperage capability of 3A, this connector ensures efficient power transmission. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method offer secure connectivity, while the clearance hole mount type and straight orientation facilitate easy installation. With 20 positions and a pitch of 2.54mm, it enables precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust the GBC10DKSH for seamless and durable board-to-board connections in your electronic systems.