GBC10DKSN

Heilind Number:SULGBC10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKSN

Detailed Description

Introducing our GBC10DKSN Board To Board PCB Connector, meticulously engineered for reliable performance in demanding environments. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers seamless connectivity for your PCB applications. The Cantilever contact type and Thru Hole termination method guarantee secure and efficient assembly. Rated for 700VAC and capable of handling up to 3A of current, this connector is suitable for high-power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh conditions. The Matte Tin termination plating enhances solderability and longevity. Compact in size, with dimensions of 9.4mm (width) x 15.49mm (height) x 4.83mm (tail length), it saves space without compromising performance. Whether for telecommunications, aerospace, or automotive applications, the GBC10DKSN ensures seamless connectivity, making it a must-have component for your projects.