GBC10DKST

Heilind Number:SULGBC10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKST

Detailed Description

Introducing the GBC10DKST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. Its cantilever contact type and straight orientation make it easy to install and use. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the GBC10DKST for high-reliability connectivity in your next project.