| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKUD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DKUD |
GBC10DKUD
| Heilind Number: | SULGBC10DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DKUD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 20 cantilever contacts, made of durable PA9T and plated with gold for optimal conductivity. With a pitch of 2.54mm, it ensures secure mating on PCBs. The phosphor bronze contact material and matte tin termination plating enhance longevity and reliability. Operating at a wide temperature range of -65 to 125°C, it's suitable for rugged applications. The right-angle orientation and clearance hole mount type offer flexibility in installation. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics. Upgrade your interconnect solutions with the GBC10DKUD.

