GBC10DKUH

Heilind Number:SULGBC10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKUH

Detailed Description

The GBC10DKUH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 female contacts, it ensures reliable connectivity in compact spaces. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, this connector allows for easy and secure mating. Its clearance hole mount type and thru-hole termination method ensure simple installation. Rated for 700VAC and 3A, it is suitable for power and signal transmission. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is a reliable solution for industrial and commercial electronics.