GBC10DKUI

Heilind Number:SULGBC10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKUI

Detailed Description

GBC10DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 20 cantilever contacts, spaced at 2.54mm pitch, provide secure and efficient connectivity. The right-angle orientation and threaded mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the needs of various industries, including aerospace, defense, and telecommunications. With Matte Tin termination plating, it guarantees long-term durability. Trust the GBC10DKUI for your critical connectivity needs.