| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DKUN |
GBC10DKUN
| Heilind Number: | SULGBC10DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DKUN |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a 2.54mm pitch and 20 positions in a 2-row configuration, it offers versatile usage options. The Cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. The termination method of thru-hole soldering with Matte Tin plating ensures secure attachment to the PCB. With a compact size of 9.4mm width and 13.97mm height, the GBC10DKUN is a perfect choice for high-density electronic designs.

