GBC10DKUS

Heilind Number:SULGBC10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKUS

Detailed Description

Introducing our GBC10DKUS Board To Board PCB Connector, featuring PA9T & Phosphor Bronze construction designed for high reliability in electronic connections. With a 3A amperage rating and 700VAC voltage capability, this female connector guarantees efficient power transmission. Boasting a dual-row layout with a right-angle orientation and side-hole mount type, it offers versatile installation options. The 2.54mm pitch and cantilever contact type ensure secure and precise connections, while the gold-plated contacts and matte tin termination provide optimal conductivity and durability. With 20 positions and a tail length of 6.35mm, this connector is ideal for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits even the most demanding environments. Trust the GBC10DKUS for seamless and dependable board-to-board connections in your electronic designs.