GBC10DKUT

Heilind Number:SULGBC10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DKUT

Detailed Description

Introducing the GBC10DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power delivery. Its threaded mount type and thru-hole termination method offer secure and stable installation. The cantilever contact type and right-angle orientation provide versatility in connectivity. With 20 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-restricted applications. Trust the GBC10DKUT for high-reliability connections in aerospace, military, and industrial systems.