GBC10DPBH

Heilind Number:SULGBC10DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPBH

Detailed Description

The GBC10DPBH is a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage handling up to 700VAC. With a double-point contact design, it guarantees secure and stable connections even in harsh environments. Its right-angle orientation and clearance hole mount type make it ideal for space-constrained PCB layouts. Boasting 20 positions and a 2.54mm pitch, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C and Matte Tin termination plating further enhance its durability and performance. With a compact size of 14.22mm (height) and 10.16mm (width), it is suitable for various hi-rel applications in industries such as aerospace, defense, and telecommunications. Trust the GBC10DPBH for seamless board-to-board and card edge connections in your critical electronic systems.