| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DPBI |
GBC10DPBI
| Heilind Number: | SULGBC10DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DPBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DPBI, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and featuring contacts made of quality phosphor bronze with gold plating, this connector ensures optimal conductivity and reliability even in demanding environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure power transmission. The right-angle orientation and threaded mount type offer easy and secure installation. Supporting 20 positions and with a pitch of 2.54mm, it's perfect for applications requiring multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in the GBC10DPBI for efficient and long-lasting connectivity.

