GBC10DPBN

Heilind Number:SULGBC10DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPBN

Detailed Description

Introducing the GBC10DPBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Boasting a double-point contact design and a voltage rating of 700 VAC, it guarantees secure connectivity in critical systems. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts, while its 20 positions cater to versatile connectivity needs. With a -65 to 125°C operating temperature range and matte tin termination plating, it offers exceptional durability in harsh environments. Trust the GBC10DPBN for seamless and efficient board-to-board connections in aerospace, defense, telecommunications, and industrial applications.