GBC10DPBS

Heilind Number:SULGBC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPBS

Detailed Description

Introducing the GBC10DPBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a pitch of 2.54mm, ideal for secure mating on PCBs. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The double-point contact design enhances signal integrity, making it perfect for high-speed data transmission. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The right-angle orientation and side-hole mount type offer flexibility in installation, while the matte tin termination plating ensures easy soldering. With 20 positions and a tail length of 2.54mm, it provides ample connectivity options. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC10DPBS is a trusted solution for seamless PCB connections.