GBC10DPDH

Heilind Number:SULGBC10DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPDH

Detailed Description

The GBC10DPDH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring double-point contact technology, this connector ensures reliable and efficient signal transmission. It is constructed with PA9T and Phosphor Bronze materials, with gold plating for enhanced conductivity. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The connector offers 20 positions in a straight orientation, with a clearance hole mount type and through-hole termination method for easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial equipment, the GBC10DPDH is a dependable connectivity solution.