GBC10DPDI

Heilind Number:SULGBC10DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPDI

Detailed Description

The GBC10DPDI is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. With a pitch of 2.54mm and 20 double-point contacts, it ensures secure and efficient signal transmission. Constructed with PA9T insulator material and featuring phosphor bronze contacts with gold plating, this connector guarantees durability and excellent conductivity. Its threaded mounting type and through-hole termination method facilitate easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's compact design, with dimensions of 15.49mm in height and 10.16mm in width, allows for space-saving integration on PCBs. With matte tin termination plating for added reliability, this RoHS-compliant component is a dependable solution for demanding connectivity requirements.