GBC10DPDS

Heilind Number:SULGBC10DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DPDS

Detailed Description

The GBC10DPDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a double-point contact design, it offers enhanced signal transmission efficiency. The two rows of 20 positions each, with a pitch of 2.54mm, provide ample connectivity options. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The termination method of thru hole with side hole mount type and matte tin plating make it easy to install on PCBs. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Measuring only .61 inches in height and .4 inches in width, it is compact yet efficient. Whether in aerospace, industrial, or telecommunications applications, the GBC10DPDS ensures high reliability and performance.