GBC10DPEH

Heilind Number:SULGBC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPEH

Detailed Description

The GBC10DPEH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. This female connector, with two rows of 20 positions each, offers a secure fit through clearance hole mounting and thru-hole termination. The double-point contact design enhances signal integrity, while a pitch of 2.54mm facilitates easy installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it meets the needs of various industrial settings. The right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained designs. With matte tin termination plating and a tail length of 4.57mm, this connector ensures long-term performance and durability. Perfect for high-reliability applications, it is a crucial component in ensuring seamless connectivity on PCBs.