| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DPEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DPEN |
GBC10DPEN
| Heilind Number: | SULGBC10DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DPEN |
| ECAD Model: |
Specifications
Detailed Description
This GBC10DPEN connector features a robust construction, combining PA9T and phosphor bronze materials for reliable performance. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female connector, with two rows of 20 double-point contacts, offers secure connections on PCBs. Its right-angle orientation and no-mount design facilitate easy installation. The gold-plated phosphor bronze contacts guarantee high conductivity and durability. With a pitch of 2.54mm, it meets industry standards for compatibility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating enhances solderability. Ideal for board-to-board and card edge applications, the GBC10DPEN is a dependable solution for your connectivity needs.

