GBC10DPES

Heilind Number:SULGBC10DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DPES

Detailed Description

The GBC10DPES is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a double-point contact design and gold plating, it guarantees low contact resistance and optimal signal integrity. The 20-position, right-angle orientation with side-hole mount type offers versatility in connectivity options. Operating at a wide temperature range of -65 to 125 °C and capable of handling up to 700 VAC, it's suitable for use in harsh environments. The connector's 2.54mm pitch, 3A amperage, and matte tin termination plating further enhance its performance. Ideal for industrial, aerospace, and telecommunications applications, the GBC10DPES meets the highest standards for quality and reliability.