GBC10DPMH

Heilind Number:SULGBC10DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPMH

Detailed Description

Introducing SKU GBC10DPMH, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and two rows of 20 double-point contacts, it offers secure and efficient connections. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent performance standards. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in various environments. Whether in aerospace, defense, or industrial applications, this connector delivers uncompromising quality and performance.