GBC10DPMN

Heilind Number:SULGBC10DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPMN

Detailed Description

The GBC10DPMN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring double point contact technology, it ensures reliable connectivity in environments where precision and durability are essential. This female connector, with two rows and 20 positions, is ideal for use in electronic systems requiring secure wire wrap termination. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for optimal conductivity, it offers a voltage rating of 700 VAC and an amperage of 3A. Operating seamlessly in temperatures ranging from -65°C to 125°C, it meets the most stringent performance requirements. With a tail length of 14.22mm (.56in) and a compact design, it offers easy integration onto PCBs. The matte tin termination plating ensures long-term reliability, making it suitable for industrial and commercial applications. Trust the GBC10DPMN for superior connectivity in your electronic systems.