| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DPMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DPMS |
GBC10DPMS
| Heilind Number: | SULGBC10DPMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DPMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DPMS, a high-performance female PCB connector designed for precision electronic applications. Featuring durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a double-point contact design and 20 positions arranged in 2 rows, it offers secure connectivity in demanding environments. The side-hole mount and wire wrap termination method allow for easy installation. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Measuring just .61 inches in height and .4 inches in width, it is compact yet robust. Trust the GBC10DPMS for seamless board-to-board or card-edge connections in your next project.

