GBC10DPNH

Heilind Number:SULGBC10DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPNH

Detailed Description

Introducing the GBC10DPNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a double-point contact type and straddle orientation, it offers secure and stable connections. Its clearance hole mount type and card extender termination method make for easy installation. With a pitch of 2.54mm and 20 positions, it allows for efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The connector's compact design, with dimensions of 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the GBC10DPNH for your connectivity needs, where performance and reliability are paramount.