GBC10DPNI

Heilind Number:SULGBC10DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPNI

Detailed Description

The GBC10DPNI PCB Connector offers reliable and high-performance connectivity for your electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a double-point contact design and a threaded mount type, it guarantees secure connections in demanding environments. Its 20 positions with a 2.54mm pitch accommodate multiple connections, while a 700VAC voltage rating and an operating temperature range of -65 to 125°C make it suitable for various applications. The connector's card extender termination method and matte tin plating on the termination provide durability and ease of installation. Perfect for board-to-board connections, this connector meets stringent quality standards for reliability. Upgrade your electronic systems with the GBC10DPNI for efficient and long-lasting performance.