GBC10DPNN

Heilind Number:SULGBC10DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DPNN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DPNN

Detailed Description

Introducing the GBC10DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its double-point contact design and straddle orientation offer secure and stable connections, while the termination method of card extender allows for easy installation. Boasting 20 positions and a pitch of 2.54mm, this connector is perfect for two-row configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Trust in the GBC10DPNN for unparalleled performance and durability in your connectivity needs.