| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DPNS |
GBC10DPNS
| Heilind Number: | SULGBC10DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DPNS |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage tolerance of 700VAC. With a double-point contact design and side hole mount type, it offers secure connectivity in a straddle orientation with 20 positions and a 2.54mm pitch. The termination method of card extender with matte tin plating guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring just 14.22mm in height and 10.16mm in width, the GBC10DPNS is compact yet robust, making it ideal for aerospace, defense, and other high-reliability applications.

